887-034-556-212

Heilind Number:EDA887-034-556-212
Manufacturer:EDAC
Manufacturer Number:887-034-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-556-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in classic black. Designed for durability, this connector features a housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in high-temperature environments. With two rows and a total of 34 positions, it offers ample space for secure board-to-board connections. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly between -40 and 105 °C, this connector is ideal for a wide range of applications in various industries. Trust in its straight mount orientation for a seamless integration into your setup, meeting your connectivity needs with precision and efficiency.