887-034-556-802

Heilind Number:EDA887-034-556-802
Manufacturer:EDAC
Manufacturer Number:887-034-556-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-556-802

Detailed Description

Enhance your electronic setup with our cutting-edge High Temp Card Edge Connector. This sleek, black connector is designed for optimal performance, boasting a durable housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of contacts featuring copper alloy material, it ensures reliable connectivity for your devices. The .156-inch pitch and .2-inch row spacing, along with 34 positions, offer versatile compatibility. Suitable for straight mounting orientation, it can withstand extreme temperatures ranging from -40 to 105°C, making it a perfect choice for demanding environments. Upgrade your PCB connections with this essential component.