887-034-556-803

Heilind Number:EDA887-034-556-803
Manufacturer:EDAC
Manufacturer Number:887-034-556-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-556-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-556-803

Detailed Description

Enhance your PCB connectivity with this High Temp Card Edge Connector in sleek black. Engineered for high performance, it boasts a 3 A amperage and durable UL 94V-0 Polyphenylene Sulfide housing material. With two rows and 34 positions, it offers ample connectivity for your projects. The copper alloy contact material ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Designed for straight mount orientation, it is suitable for a wide range of applications. Operable in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Elevate your board-to-board connections with this essential component.