887-034-556-804

Heilind Number:EDA887-034-556-804
Manufacturer:EDAC
Manufacturer Number:887-034-556-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-556-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-556-804

Detailed Description

Enhance connectivity in high-temperature environments with our precision-engineered High Temp Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and is capable of carrying up to 3A of current. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and featuring copper alloy contacts, it ensures durability and reliability in every use. With two rows of 34 positions in a .156-inch pitch, it offers seamless integration for your PCB connections. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this essential component for efficient and secure board-to-board connections in your projects.