887-034-556-808

Heilind Number:EDA887-034-556-808
Manufacturer:EDAC
Manufacturer Number:887-034-556-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-556-808

Detailed Description

Elevate your PCB connections with our High Temperature Card Edge Connector. Engineered for optimal performance in demanding environments, this connector boasts a sleek black design and is crafted from durable UL 94V-0 Polyphenylene Sulfide housing material. With two rows of contact points made of high-quality Copper Alloy, it ensures reliable power delivery at an amperage of 3A. Featuring a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration onto your board. With 34 positions available, you have ample room for intricate connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in our connector for efficient and secure board-to-board connections.