887-034-558-101

Heilind Number:EDA887-034-558-101
Manufacturer:EDAC
Manufacturer Number:887-034-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-558-101

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, meticulously designed for top performance in demanding environments. Featuring a sleek black exterior, this connector offers a seamless integration with your setup. Engineered for efficiency, it boasts a 3A amperage capacity and is constructed with durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in high-temperature conditions. With a single row layout and 34 positions, it provides ample connectivity for your needs. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Its right-angle mount orientation offers flexibility in installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a variety of applications. Explore the possibilities with this essential component in the realm of PCB connectors.