887-034-558-103

Heilind Number:EDA887-034-558-103
Manufacturer:EDAC
Manufacturer Number:887-034-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-558-103

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Sleek and reliable, this connector boasts a black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability even in demanding environments. With one row of 34 copper alloy contacts, it guarantees a secure and efficient connection. The right-angle mount orientation offers flexibility in installation, while the .156-inch pitch and .2-inch row spacing allow for seamless integration into your PCB setup. Rated for an operating temperature range of -40 to 105°C, this connector is ideal for high-temp applications. Upgrade your connectivity with this essential component.