887-034-558-104

Heilind Number:EDA887-034-558-104
Manufacturer:EDAC
Manufacturer Number:887-034-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-558-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for efficiency, this connector features a single row of 34 positions with a pitch of .156 inches, ensuring secure and precise board-to-board connections. Crafted with UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contact material, it guarantees reliable performance even in high temperature environments, operating seamlessly from -40 to 105°C. Its right angle mount orientation and .2-inch row spacing offer flexibility in installation, making it a versatile choice for various electronic applications. Trust in the quality and durability of this essential component for seamless connectivity in your projects.