887-034-558-107

Heilind Number:EDA887-034-558-107
Manufacturer:EDAC
Manufacturer Number:887-034-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-558-107

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliable performance, this connector features a single row with 34 positions, each crafted with durable Copper Alloy contacts. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures safety and longevity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on the PCB. Its Right Angle mount orientation allows for efficient space utilization. Operating seamlessly in temperatures ranging from -40 to 105°C, it is ideal for demanding industrial applications. Elevate your PCB connectivity with this essential component.