887-034-558-201

Heilind Number:EDA887-034-558-201
Manufacturer:EDAC
Manufacturer Number:887-034-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-558-201

Detailed Description

Enhance your high-temperature PCB connections with this robust Card Edge Connector. Designed for reliability, it features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring secure power transmission even in demanding environments. With a double-row layout and 34 positions, it offers ample connectivity options for your applications. The right-angle mount orientation allows for convenient installation on your circuit boards. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for industrial and commercial projects. Elevate your PCB assembly with this high-performance component.