887-034-558-202

Heilind Number:EDA887-034-558-202
Manufacturer:EDAC
Manufacturer Number:887-034-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-558-202

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing in sleek black. With a 3A amperage and copper alloy contact material, it ensures reliable conductivity. Its two-row design offers 34 positions with a pitch of .156 inches, perfect for secure board-to-board connections. The right-angle mount orientation and wide operating temperature range of -40 to 105°C make it ideal for various applications. Upgrade your setup with this essential component for seamless connectivity and performance.