887-034-558-203

Heilind Number:EDA887-034-558-203
Manufacturer:EDAC
Manufacturer Number:887-034-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-558-203

Detailed Description

Upgrade your PCB connectivity with our high temperature card edge connector. Designed for reliable performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a current rating of 3A, it ensures efficient power transmission. Boasting two rows of copper alloy contacts with a pitch of .156 inches and a row spacing of .2 inches, it offers secure and precise connections. With 34 positions, it provides ample room for your PCB needs. The right-angle mount orientation allows for flexible installation options. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your high-performance projects. Explore our range of products and elevate your PCB connectivity game.