887-034-558-207

Heilind Number:EDA887-034-558-207
Manufacturer:EDAC
Manufacturer Number:887-034-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-558-207

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for reliability and performance, this essential component features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability in even the most demanding environments. With two rows of copper alloy contacts, it provides secure and efficient power transmission, accommodating up to 34 positions. The right-angle mount orientation offers versatility in installation, while the .156-inch pitch and .2-inch row spacing optimize connectivity. Engineered for rugged industrial use, it operates flawlessly in temperatures ranging from -40 to 105°C. Trust in our Card Edge Connector for seamless board-to-board connections in your electronic applications.