887-034-558-208

Heilind Number:EDA887-034-558-208
Manufacturer:EDAC
Manufacturer Number:887-034-558-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-558-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-558-208

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector in sleek black. With a durable UL 94V-0 Polyphenylene Sulfide housing, this connector is built to withstand even the most demanding environments. Featuring two rows of 34 copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it ensures reliable and efficient transmission. The right-angle mount orientation offers flexibility in installation, while its 3A amperage and operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Trust in this connector for seamless board-to-board connectivity in your projects.