887-034-558-602

Heilind Number:EDA887-034-558-602
Manufacturer:EDAC
Manufacturer Number:887-034-558-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-558-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-558-602

Detailed Description

Enhance your electronic connections with this High Temperature Card Edge Connector in sleek black. Designed for optimal performance, this connector features UL 94V-0 Polyphenylene Sulfide housing material for durability in high heat environments. With a single row layout and 34 positions, it offers ample connectivity for your PCB projects. The copper alloy contact material ensures reliable signal transmission, while the right angle mount orientation allows for easy installation in tight spaces. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding applications in various industries. Upgrade your setup with this essential component for seamless board-to-board connections.