887-034-558-603

Heilind Number:EDA887-034-558-603
Manufacturer:EDAC
Manufacturer Number:887-034-558-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-558-603

Detailed Description

Enhance your electronic connections with our high-temp card edge connector, designed for secure and efficient PCB connections. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and reliability in any application. With a row spacing of .2 inches, it offers seamless integration on your PCB board. The copper alloy contact material guarantees optimal conductivity, while the right angle mount orientation facilitates easy installation. Boasting a generous 3A amperage and a wide operating temperature range of -40 to 105°C, this connector is suitable for high-performance devices. With 34 positions available, it provides ample connectivity options for your project. Trust in our connector to deliver seamless and robust board-to-board connections, meeting the highest standards of quality and performance in the industry.