887-034-558-604

Heilind Number:EDA887-034-558-604
Manufacturer:EDAC
Manufacturer Number:887-034-558-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-558-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-558-604

Detailed Description

Upgrade your PCB connectivity with our High Temp Card Edge Connector. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability even in harsh environments. With a single row layout, it offers 34 positions for seamless board-to-board connections. The copper alloy contact material guarantees efficient power transmission, while the .156 inch pitch and .2 inch row spacing provide precise alignment. Its right-angle mount orientation allows for easy integration into your design. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is the perfect choice for demanding industrial and automotive projects. Trust in its superior quality and performance to elevate your connectivity solutions.