887-034-558-607

Heilind Number:EDA887-034-558-607
Manufacturer:EDAC
Manufacturer Number:887-034-558-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-558-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-558-607

Detailed Description

Enhance the connectivity of your high-temperature circuit boards with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring superior durability and safety. With a single row layout and 34 positions, it offers ample space for seamless board-to-board connections. The Copper Alloy contact material guarantees reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches allow for precise alignment. Perfect for space-constrained applications, its right-angle mount orientation saves valuable board space. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for demanding environments. Trust in our product to deliver efficient and secure connections, meeting the highest industry standards. Elevate your PCB connectivity with this essential component.