887-034-558-608

Heilind Number:EDA887-034-558-608
Manufacturer:EDAC
Manufacturer Number:887-034-558-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-558-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-558-608

Detailed Description

Enhance the connectivity of your high-temperature electronic devices with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in harsh operating conditions. The 34-position, single-row configuration offers seamless integration, while the copper alloy contacts guarantee efficient power transfer. With a pitch of .156 inches and a row spacing of .2 inches, precise connections are easily achieved. Suitable for right-angle mounting, it accommodates varied PCB layouts with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for demanding applications in industries such as telecommunications, aerospace, and automotive. Upgrade your connectivity solutions with this high-performance Card Edge Connector.