887-034-558-612

Heilind Number:EDA887-034-558-612
Manufacturer:EDAC
Manufacturer Number:887-034-558-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-558-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-558-612

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Its sleek black finish adds a touch of modernity while its durable UL 94V-0 Polyphenylene Sulfide housing ensures reliability. With a single row layout and 34 positions, it offers ample connectivity for your PCB needs. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Perfect for space-saving applications, this connector features a convenient right-angle mount orientation. Rest assured of its longevity, as it's rated for an operating temperature range of -40 to 105°C. Upgrade your setup today with this essential component.