887-034-558-802

Heilind Number:EDA887-034-558-802
Manufacturer:EDAC
Manufacturer Number:887-034-558-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-558-802

Detailed Description

Enhance your PCB connections with our high-temp card edge connector. Designed for durability, it features a black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in harsh environments. With two rows and a total of 34 positions, it offers ample connectivity for your applications. The copper alloy contact material guarantees efficient signal transmission, while the right-angle mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a vital component for your electronic projects. Trust in its quality and dependability for seamless board-to-board connections.