887-034-558-803

Heilind Number:EDA887-034-558-803
Manufacturer:EDAC
Manufacturer Number:887-034-558-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-558-803

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability in even the most demanding environments. With a double row configuration and 34 positions, it offers ample connectivity options. The copper alloy contact material guarantees reliable power transmission, while the .156-inch pitch and .2-inch row spacing provide efficient signal transfer. Perfect for PCB applications, this connector features a convenient right-angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is a dependable choice for a wide range of industrial and electronic projects. Elevate your connectivity solutions with this high-performance Card Edge Connector.