887-034-558-804

Heilind Number:EDA887-034-558-804
Manufacturer:EDAC
Manufacturer Number:887-034-558-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-558-804

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3A amperage capacity and features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in any application. With two rows and 34 positions, it offers ample connectivity options for your PCB setup. Crafted from Copper Alloy, the contacts guarantee efficient signal transmission. The right-angle mount orientation and .156-inch pitch make installation a breeze, while the wide operating temperature range of -40 to 105°C ensures suitability for various conditions. Trust in this connector for seamless board-to-board PCB connections in your projects.