887-034-558-807

Heilind Number:EDA887-034-558-807
Manufacturer:EDAC
Manufacturer Number:887-034-558-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-558-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-558-807

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connector, designed for top performance in demanding environments. Featuring a sleek black exterior, this connector boasts a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it offers reliable connectivity for your PCB applications. The right-angle mount orientation and 34 positions make it versatile for various setups. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial and commercial projects. Trust in its high amperage of 3A to power your devices with efficiency. Upgrade your electronics with our High Temp Card Edge Connector, designed for top performance in demanding environments. Featuring a sleek black exterior, this connector boasts a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it offers reliable connectivity for your PCB applications. The right-angle mount orientation and 34 positions make it versatile for various setups. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial and commercial projects. Trust in its high amperage of 3A to power your devices with efficiency.