887-034-559-101

Heilind Number:EDA887-034-559-101
Manufacturer:EDAC
Manufacturer Number:887-034-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-559-101

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your PCB connectivity needs. Designed for optimal performance in demanding environments, this connector features a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and heat resistance. With a current rating of 3 A and copper alloy contacts, it guarantees secure and efficient power transmission. The right-angle mount orientation and single-row configuration with 34 positions offer easy integration and space-saving benefits. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various applications in industries such as telecommunications, automotive, and aerospace. Trust in the quality and performance of this connector for seamless board-to-board connectivity.