887-034-559-102

Heilind Number:EDA887-034-559-102
Manufacturer:EDAC
Manufacturer Number:887-034-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-559-102

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connector. Designed for precision and durability, this connector features a single row configuration with 34 positions, facilitating seamless board-to-board connections. Crafted with a UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures reliable performance under extreme conditions. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient signal transmission. The right-angle mount orientation further optimizes space utilization in your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for industrial and automotive applications. Upgrade your connectivity solutions with this black connector, delivering a steady amperage of 3 A without compromising on quality.