887-034-559-103

Heilind Number:EDA887-034-559-103
Manufacturer:EDAC
Manufacturer Number:887-034-559-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-559-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-559-103

Detailed Description

Upgrade your high-temp PCB connections with our premium Card Edge Connector. Designed for seamless integration, this connector boasts top-notch performance with a 3A amperage, ensuring reliable power delivery. Its durable UL 94V-0 Polyphenylene Sulfide housing guarantees enhanced safety and longevity, making it ideal for demanding industrial applications. With one row of 34 copper alloy contacts, it offers efficient signal transmission, while the .156-inch pitch and .2-inch row spacing ensure precise connectivity. The right-angle mount orientation provides flexibility in installation, and with an operating temperature range of -40 to 105°C, it's built to withstand extreme conditions. Elevate your PCB assembly with this essential component, a must-have in any professional electronics setup.