887-034-559-107

Heilind Number:EDA887-034-559-107
Manufacturer:EDAC
Manufacturer Number:887-034-559-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-559-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-559-107

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row layout with 34 positions and a durable housing made of UL 94V-0 Polyphenylene Sulfide. The contacts, crafted from high-quality Copper Alloy, ensure reliable power transmission at an amperage of 3A. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise and secure board-to-board connections. Its right-angle mount orientation adds versatility to your assembly process. Operating flawlessly in extreme conditions, it can withstand temperatures ranging from -40 to 105°C, making it perfect for a variety of applications. Upgrade your connectivity solutions with this top-of-the-line Card Edge Connector.