887-034-559-201

Heilind Number:EDA887-034-559-201
Manufacturer:EDAC
Manufacturer Number:887-034-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-559-201

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for optimal performance, this black connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable functionality even in challenging conditions. With an amperage of 3A and copper alloy contact material, it provides secure power transmission. The two rows of .156-inch pitch and .2-inch row spacing accommodate up to 34 positions, offering versatility in PCB connections. Its right-angle mount orientation allows for space-efficient installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Trust in its quality and performance for seamless board-to-board PCB connectivity.