887-034-559-202

Heilind Number:EDA887-034-559-202
Manufacturer:EDAC
Manufacturer Number:887-034-559-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-559-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-559-202

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for ultimate performance, this connector boasts a sleek black finish and is crafted from durable UL 94V-0 Polyphenylene Sulfide housing material. With a maximum amperage of 3A, it ensures reliable power transmission in demanding environments. Featuring two rows of copper alloy contacts with a pitch of .156 inches and 34 positions, it offers seamless connectivity for your PCBs. The right-angle mount orientation and a wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your PCB assembly with this essential component.