887-034-559-203

Heilind Number:EDA887-034-559-203
Manufacturer:EDAC
Manufacturer Number:887-034-559-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-559-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-559-203

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows and a total of 34 positions, it offers ample space for seamless board-to-board connections. Crafted with precision, the contact material is copper alloy, guaranteeing reliable conductivity. The .156-inch pitch and .2-inch row spacing allow for easy and efficient installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. The right-angle mount orientation adds versatility, making it ideal for various PCB setups. Upgrade your connectivity solutions with this high-performance card edge connector.