887-034-559-204

Heilind Number:EDA887-034-559-204
Manufacturer:EDAC
Manufacturer Number:887-034-559-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-559-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-559-204

Detailed Description

Enhance the connectivity of your high-temperature applications with our robust Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in demanding environments. With two rows of 34 positions each, it offers ample connectivity options for your PCBs. The copper alloy contacts provide efficient signal transmission, while the right-angle mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for industrial and commercial use. Trust in its quality to streamline your board-to-board connections with precision.