887-034-559-207

Heilind Number:EDA887-034-559-207
Manufacturer:EDAC
Manufacturer Number:887-034-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-559-207

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connector. Designed for optimal performance, this connector is perfect for applications requiring high temperatures, with a wide operating range of -40 to 105 °C. The sleek black design adds a modern touch, while the durable UL 94V-0 Polyphenylene Sulfide housing material ensures reliability. Featuring two rows of 34 positions, it offers ample connectivity options. The copper alloy contact material and a pitch of .156 inches guarantee efficient data transmission. With a 3A amperage and right-angle mount orientation, this connector is versatile and suitable for various PCB applications. Trust in its quality and performance for seamless board-to-board connections.