887-034-559-208

Heilind Number:EDA887-034-559-208
Manufacturer:EDAC
Manufacturer Number:887-034-559-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-559-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-559-208

Detailed Description

Enhance your high-temperature PCB connections with this robust Card Edge Connector. Featuring a sleek black design, it seamlessly integrates into your setup, offering efficient power transmission with a 3A capacity. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures reliable performance in harsh environments. With two rows and 34 positions, it provides ample connectivity options, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Its right-angle mount orientation adds versatility, making it ideal for various applications. Designed to withstand extreme temperatures from -40 to 105°C, this connector guarantees consistent functionality in demanding settings. Explore our range of PCB connectors for seamless board-to-board connections.