887-034-559-212

Heilind Number:EDA887-034-559-212
Manufacturer:EDAC
Manufacturer Number:887-034-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-559-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts. With a pitch of .156 inches and right angle mount orientation, it offers seamless integration onto your PCB. Boasting 34 positions across 2 rows, it ensures efficient signal transmission. Rated for an operating temperature range of -40 to 105°C, it guarantees reliability even in extreme conditions. Upgrade your setup with this essential component for streamlined and dependable board-to-board connections.