887-034-559-803

Heilind Number:EDA887-034-559-803
Manufacturer:EDAC
Manufacturer Number:887-034-559-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-559-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-559-803

Detailed Description

Enhance your high-temperature PCB connections with our durable Card Edge Connector. Designed for reliability in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both safety and performance. With two rows of 34 copper alloy contacts, it offers secure connectivity with a pitch of .156 inches and row spacing of .2 inches. Its right-angle mount orientation allows for efficient PCB layout, while its 3A amperage rating guarantees stable power transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a variety of applications. Elevate your PCB assembly with this essential component, a standout in our extensive lineup of quality connectors.