887-034-559-804

Heilind Number:EDA887-034-559-804
Manufacturer:EDAC
Manufacturer Number:887-034-559-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-559-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-559-804

Detailed Description

Enhance your high-temperature PCB connections with this rugged Card Edge Connector. Designed for optimal performance in demanding environments, it features a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts for reliable conductivity. With a pitch of .156 inches and 34 positions spread across 2 rows, it offers seamless integration on your circuit board. The right-angle mount orientation allows for easy installation, while its operating temperature range of -40 to 105°C ensures stable operation in extreme conditions. Elevate your connectivity solutions with this black Card Edge Connector, a must-have in your electronic assembly arsenal.