887-034-559-807

Heilind Number:EDA887-034-559-807
Manufacturer:EDAC
Manufacturer Number:887-034-559-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-559-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-559-807

Detailed Description

Upgrade your connectivity with our High Temp Card Edge Connector, a crucial component for reliable circuitry. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability even in high-temperature environments. With a double row configuration and 34 positions, it offers ample connectivity options for your PCB assembly. The contact material, Copper Alloy, guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide seamless integration. Perfect for space-saving applications, this connector offers a right-angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various electronic devices. Trust in our Card Edge Connector for top-notch quality and performance in your projects.