887-034-559-808

Heilind Number:EDA887-034-559-808
Manufacturer:EDAC
Manufacturer Number:887-034-559-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-559-808

Detailed Description

Enhance your high-temperature PCB connections with this durable Card Edge Connector in sleek black. Designed for optimal performance, it boasts a 3A amperage rating and features a housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in challenging environments. With two rows and 34 positions, it offers ample connectivity options, while the Copper Alloy contact material guarantees efficient signal transmission. The .156-inch pitch and .2-inch row spacing make it easy to integrate into your setup, and its right-angle mount orientation adds versatility. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics project. Explore more in our PCB Connectors collection.