887-034-559-812

Heilind Number:EDA887-034-559-812
Manufacturer:EDAC
Manufacturer Number:887-034-559-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-559-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-559-812

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector features a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring durability in challenging environments. With two rows of copper alloy contacts offering a pitch of .156 inches and 34 positions, it provides reliable power transmission at an amperage of 3A. The right-angle mount orientation and a row spacing of .2 inches make it easy to integrate into your system. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Elevate your connectivity solutions with this essential component.