887-034-560-201

Heilind Number:EDA887-034-560-201
Manufacturer:EDAC
Manufacturer Number:887-034-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-560-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for durability, this connector features a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in challenging environments. With two rows and 34 positions, it offers ample connectivity options for your applications. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for high-temperature settings, it operates seamlessly in a range from -40 to 105°C. Whether for industrial or commercial use, this connector is a vital component for seamless board-to-board PCB connections. Upgrade your setup today with this essential piece of hardware.