887-034-560-203

Heilind Number:EDA887-034-560-203
Manufacturer:EDAC
Manufacturer Number:887-034-560-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-560-203

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector. Designed for durability and performance, this connector boasts a sleek black finish and a robust housing made of UL 94V-0 Polyphenylene Sulfide. With a current rating of 3 A, it ensures reliable power transmission in high-temperature environments. Featuring two rows of copper alloy contacts spaced at .156 inches, it offers seamless connectivity for 34 positions. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and ideal for a variety of applications. Trust in this connector for secure board-to-board connections that meet your exacting standards.