887-034-560-204

Heilind Number:EDA887-034-560-204
Manufacturer:EDAC
Manufacturer Number:887-034-560-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-560-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-560-204

Detailed Description

Experience high performance with our High Temp Card Edge Connector, designed for seamless board-to-board connectivity. Featuring a sleek and durable black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable operation even in extreme temperatures ranging from -40 to 105 °C. With a contact material of Copper Alloy, it guarantees efficient power transmission at an amperage of 3 A. Boasting two rows, each with 34 positions and a pitch of .156 in, this connector offers ample connectivity options for your PCB assembly needs. Its straight mount orientation and row spacing of .2 in make installation a breeze. Perfect for demanding applications, this connector is a vital component in any electronics setup. Elevate your connectivity game with this essential part.