887-034-560-212

Heilind Number:EDA887-034-560-212
Manufacturer:EDAC
Manufacturer Number:887-034-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-560-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for top performance in demanding environments. This black connector boasts a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and reliability. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless connectivity for up to 34 positions. Engineered for efficiency, its straight mount orientation simplifies installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees outstanding performance in a variety of applications. Elevate your connectivity solutions with this essential component.