887-034-560-803

Heilind Number:EDA887-034-560-803
Manufacturer:EDAC
Manufacturer Number:887-034-560-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-560-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-560-803

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connector. Boasting a sleek black design, this connector features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance in even the most demanding environments. With two rows and 34 positions, it offers ample space for seamless PCB connections. The copper alloy contact material guarantees reliable conductivity, while the 3A amperage rating supports efficient power transmission. With a pitch of .156 inches and row spacing of .2 inches, it provides precise alignment for smooth operation. Designed for straight mounting orientation, it's easy to install and offers a secure fit. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any high-performance electronic setup. Indispensable in the realm of PCB connectors, it ensures seamless board-to-board connectivity for your critical applications.