887-034-560-807

Heilind Number:EDA887-034-560-807
Manufacturer:EDAC
Manufacturer Number:887-034-560-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-560-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-560-807

Detailed Description

Enhance your high-temperature PCB connections with this durable Card Edge Connector. Designed for optimal performance, it features 34 positions in a 2-row configuration, ensuring secure and efficient board-to-board connectivity. The housing is crafted from UL 94V-0 Polyphenylene Sulfide, offering excellent heat resistance and safety. With a contact material of Copper Alloy, you can rely on its durability and conductivity. The black color adds a sleek touch, while the straight mount orientation facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable solution for demanding environments. Upgrade your connectivity with this essential component.