887-035-500-608

Heilind Number:EDA887-035-500-608
Manufacturer:EDAC
Manufacturer Number:887-035-500-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-035-500-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-035-500-608

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row with 35 positions, ensuring seamless connectivity. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and efficient Copper Alloy contacts, it guarantees reliability even in extreme conditions. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for your PCB assemblies. The straight mount orientation allows for easy integration, while its 3A amperage and operating temperature range of -40 to 105 °C make it suitable for a wide range of applications. Elevate your PCB connectivity with this essential component.