887-035-520-108

Heilind Number:EDA887-035-520-108
Manufacturer:EDAC
Manufacturer Number:887-035-520-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-035-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-035-520-108

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Featuring a single row design with 35 positions, this connector ensures efficient power transmission at an amperage of 3A. Crafted from UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees durability and reliable performance. With a pitch of .156 inches and row spacing of .2 inches, it offers precise board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding industrial applications. Meet your connectivity needs with this essential component, a must-have in any PCB assembly project.