887-035-520-608

Heilind Number:EDA887-035-520-608
Manufacturer:EDAC
Manufacturer Number:887-035-520-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-035-520-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-035-520-608

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. This black connector boasts a single row with 35 positions, perfect for seamless board-to-board PCB connections. Crafted with precision, it features UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring durability and conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient signal transmission. Operating smoothly in temperature ranges from -40 to 105°C, it's ideal for various industrial applications. Trust in its straight mount orientation for easy installation. Elevate your connectivity solutions with this high-quality component.