887-035-520-612

Heilind Number:EDA887-035-520-612
Manufacturer:EDAC
Manufacturer Number:887-035-520-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-035-520-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-035-520-612

Detailed Description

Experience high performance with our High Temperature Card Edge Connector in sleek black. Designed for optimal functionality, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in even the most demanding environments. With a 3A amperage and copper alloy contact material, it offers secure and efficient power transmission. Featuring 35 positions in a single row, it's perfect for streamlined connections. The .156" pitch and .2" row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your PCB connectivity needs. Explore our full range of products for more high-quality solutions.